
* Images are for reference only
6K632768F12UB
Extended
- Manufacturer
- SJK(SHENZHEN CRYSTAL TECH)
- MFR.Part #
- 6K632768F12UB
- JLCPCB Part #
- C252403
- Package
- DT-26
- Description
- -20℃~+70℃ 12.5pF 32.768kHz Through Hole Crystal Oscillator ±20ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4701
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4676
In-stock Item Pricing
Qty Unit Price
1+
$0.0822
50+
$0.0653
150+
$0.0568
1000+
$0.0463
2000+
$0.0411
5000+
$0.0386
Related Products
Welcome back, may I help you?