
* Images are for reference only
6A4
Extended
- Manufacturer
- LGE
- MFR.Part #
- 6A4
- JLCPCB Part #
- C5369359
- Package
- R-6
- Description
- -65℃~+150℃ 10uA@400V 1V@6A 250A 400V 6A Standalone R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4070
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4027
In-stock Item Pricing
Qty Unit Price
1+
$0.0919
50+
$0.0717
200+
$0.0617
500+
$0.0542
2500+
$0.0481
5000+
$0.0452
Related Products
Welcome back, may I help you?