
* Images are for reference only
6A10
Extended
- Manufacturer
- HANGYU MICROELECTRONICS
- MFR.Part #
- 6A10
- JLCPCB Part #
- C52023799
- Package
- R-6
- Description
- -55℃~+150℃ 1 Independent 10uA@1kV 1V@6A 1kV 200A 6A R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 315
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 315
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
50+
$0.0427
150+
$0.0420
500+
$0.0414
Welcome back, may I help you?