
* Images are for reference only
6A10
Extended
- Manufacturer
- SEP
- MFR.Part #
- 6A10
- JLCPCB Part #
- C50176462
- Package
- R-6
- Description
- -65℃~+175℃ 1 Independent 10uA 1kV 250A 6A 950mV@6A R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0589
100+
$0.0465
500+
$0.0404
1000+
$0.0357
5000+
$0.0320
10000+
$0.0301
Related Products
Welcome back, may I help you?