
* Images are for reference only
6A10
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- 6A10
- JLCPCB Part #
- C2461
- Package
- R-6
- Description
- -55℃~+150℃ 1 Independent 10uA@1kV 1V@6A 1kV 200A 6A R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63925
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 63747
In-stock Item Pricing
Qty Unit Price
1+
$0.1134
50+
$0.0925
150+
$0.0821
500+
$0.0618
2500+
$0.0555
5000+
$0.0525
Related Products
Welcome back, may I help you?