
* Images are for reference only
326-93-164-41-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 326-93-164-41-001000
- JLCPCB Part #
- C6058834
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 64P Beryllium Copper Gold SIP Plugin IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.6451
201+
$13.0258
501+
$12.5908
999+
$12.3765
Related Products
Welcome back, may I help you?