
* Images are for reference only
XC9145B33C0R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9145B33C0R-G
- JLCPCB Part #
- C6052816
- Package
- WLP-6(1.3x1.1)
- Description
- -40℃~+105℃@(TA) 1 1.2MHz 3.3V 300mA 400nA 650mV~5.5V Boost Boost Built-in Fixed Yes WLP-6(1.3x1.1) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
Total: $0.00
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.1929
10+
$1.1628
30+
$1.1423
100+
$1.1217
Welcome back, may I help you?