This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G2R-1-SN AC48(S) BY OMB

Extended
Manufacturer
Omron Electronics
MFR.Part #
G2R-1-SN AC48(S) BY OMB
JLCPCB Part #
C6048313
Package
SOCKETABLE
Description
-40℃~+70℃ 10A 10ms 125V@DC、440V@AC 15ms 48V One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0830
200+ $4.8213
500+ $4.6608
1000+ $4.5805
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons