
* Images are for reference only
1SMA4741-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1SMA4741-AU_R1_000A1
- JLCPCB Part #
- C6048312
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 10.45V~11.55V 100nA@8.4V 11V 1W 700Ω 8Ω ±5% SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0722
200+
$0.0288
500+
$0.0278
1000+
$0.0274
Related Products
Welcome back, may I help you?