
* Images are for reference only
1.5CE6.8A TR TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1.5CE6.8A TR TIN/LEAD
- JLCPCB Part #
- C6033417
- Package
- DO-201
- Description
- -65℃~+175℃ 1.5kW@10/1000us 10.5V 143A@10/1000us 1mA 5.8V 6.45V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7004
200+
$0.2805
500+
$0.2709
1400+
$0.2661
Related Products
Welcome back, may I help you?