This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EG-2021CA 62.5000M-CHPAL3

Extended
Manufacturer
Seiko Epson
MFR.Part #
EG-2021CA 62.5000M-CHPAL3
JLCPCB Part #
C6033400
Package
SMD7050-4P
Description
0℃~+70℃ 2.5V 62.5MHz LVCMOS ±100ppm SMD7050-4P SAW Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.7444
200+ $5.4849
500+ $5.3007
1000+ $5.2103

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons