
* Images are for reference only
693072010801
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 693072010801
- JLCPCB Part #
- C5912397
- Package
- SMD
- Description
- -25℃~+85℃ 1.75mm Hinged Lid MicroSD Card (TF Card) SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$4.2566
10+
$3.6856
30+
$3.3469
100+
$3.0033
500+
$2.8436
1200+
$2.7727
Related Products
Welcome back, may I help you?