
* Images are for reference only
SXT3249BB27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BB27-13.560M
- JLCPCB Part #
- C5974597
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13.56MHz 9pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5054
200+
$0.2019
500+
$0.1954
1000+
$0.1922
Related Products

SXT3249BA27-13.560M
Suntsu Electronics, Inc.
$0.4990

SXT3249CB27-13.560M
Suntsu Electronics, Inc.
$0.5200

SXT3248BB27-13.560M
Suntsu Electronics, Inc.
$0.5054

SXT3248EA16-13.000M
Suntsu Electronics, Inc.
$0.9769

SXT32410DB16-30.000M
Suntsu Electronics, Inc.
$0.8090

SXT32412BB48-30.000M
Suntsu Electronics, Inc.
$0.7557
Welcome back, may I help you?