
* Images are for reference only
691103110002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691103110002
- JLCPCB Part #
- C6095662
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 0.2~1 1 10A 125V 16~26 1x2P 2 2P 3.5mm Blue M2 Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1340
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.3339
10+
$1.3065
30+
$1.2872
100+
$1.2679
Welcome back, may I help you?