* Images are for reference only
CMR07F113FPDM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F113FPDM
- JLCPCB Part #
- C5969632
- Package
- -
- Description
- ±1% 500V 0.011uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F113FPDM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F113FPDM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F113FPDM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F113FPDM datasheets or manufacturer documentation.
Datasheet: CMR07F113FPDM Datasheet (PDF)
Minimum: 1
Full Reel: 6
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
T491A685K006AS-F
Cornell Dubilier Electronics
$0.2963
-
FCN2420E823K-B
Cornell Dubilier Electronics
$1.098
-
DPPM10D1K-F
Cornell Dubilier Electronics
$0.9315
-
SK2R2M100ST
Cornell Dubilier Electronics
$0.1556
-
CMR04E750FODM
Cornell Dubilier Electronics
$46.7025
-
CDV16FF242JO3
Cornell Dubilier Electronics
$20.9835