
* Images are for reference only
SXT3248EB07-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EB07-36.000M
- JLCPCB Part #
- C5966848
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 36MHz 40Ω 8pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5915
200+
$0.6347
500+
$0.6137
1000+
$0.6041
Related Products

SXT3248EB07-32.000M
Suntsu Electronics, Inc.
$1.2693

SXT3248EB07-16.000M
Suntsu Electronics, Inc.
$1.1678

SXT3248EB27-36.000M
Suntsu Electronics, Inc.
$1.6011

SXT32413CA17-37.400M
Suntsu Electronics, Inc.
$0.9600

SXT32417DB27-14.31818M
Suntsu Electronics, Inc.
$0.7329

SXT32412DC07-13.560M
Suntsu Electronics, Inc.
$1.1324
Welcome back, may I help you?