
* Images are for reference only
SXT32420DA48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DA48-16.384M
- JLCPCB Part #
- C5965858
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 16.384MHz 20pF 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1328
200+
$0.4528
500+
$0.4367
1000+
$0.4303
Related Products

SXT32420DD48-16.384M
Suntsu Electronics, Inc.
$1.2069

SXT32420DC48-16.384M
Suntsu Electronics, Inc.
$1.1827

SXT32420BA48-16.384M
Suntsu Electronics, Inc.
$1.0087

SXT32417CB38-30.000M
Suntsu Electronics, Inc.
$0.8718

SXT32416DA38-14.7456M
Suntsu Electronics, Inc.
$0.8412

SXT32412EC38-13.000M
Suntsu Electronics, Inc.
$1.1167
Welcome back, may I help you?