This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C8051F901-D-GUR

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
C8051F901-D-GUR
JLCPCB Part #
C5963459
Package
SSOP-24-150mil
Description
-40℃~+85℃ 10bit 16 25MHz 51 Series 768Byte 8 Bit 8KB 900mV~3.6V Built-in FLASH SSOP-24-150mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4447
200+ $2.1737
500+ $2.1012
1000+ $2.0641

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons