
* Images are for reference only
SXT32413AA07-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413AA07-44.000M
- JLCPCB Part #
- C5959784
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 13pF 40Ω 44MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9707
200+
$0.7864
500+
$0.7606
1000+
$0.7477
Related Products

SXT32418AA07-44.000M
Suntsu Electronics, Inc.
$1.9707

SXT32413AA07-40.000M
Suntsu Electronics, Inc.
$0.6478

SXT32410AA07-44.000M
Suntsu Electronics, Inc.
$1.9707

SXT32418FA38-12.288M
Suntsu Electronics, Inc.
$0.8492

SXT32420AA38-14.7456M
Suntsu Electronics, Inc.
$0.6494

AV-32.000MAHV-T
TXC Corp
$1.2375
Welcome back, may I help you?