
* Images are for reference only
SXT32412FE17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FE17-30.000M
- JLCPCB Part #
- C5959624
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 30MHz 40Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3760
200+
$0.5501
500+
$0.5308
1000+
$0.5227
Related Products

SXT22412FE17-30.000M
Suntsu Electronics, Inc.
$0.8792

SXT32412FE07-30.000M
Suntsu Electronics, Inc.
$1.3647

SXT32410FE17-30.000M
Suntsu Electronics, Inc.
$1.0792

SXT32410BA17-26.000M
Suntsu Electronics, Inc.
$0.6759

SXT3249DB17-14.31818M
Suntsu Electronics, Inc.
$1.1002

SXT32410EE07-38.400M
Suntsu Electronics, Inc.
$1.0260
Welcome back, may I help you?