
* Images are for reference only
SXT32412EE48-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE48-44.000M
- JLCPCB Part #
- C5958972
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 40Ω 44MHz ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1754
200+
$0.8676
500+
$0.8387
1000+
$0.8242
Related Products

SXT32418EE48-44.000M
Suntsu Electronics, Inc.
$2.1754

SXT32412EE38-44.000M
Suntsu Electronics, Inc.
$2.1722

SXT32412EC48-44.000M
Suntsu Electronics, Inc.
$2.1465

SXT32410EC27-26.000M
Suntsu Electronics, Inc.
$0.9046

SXT32412EC27-19.6608M
Suntsu Electronics, Inc.
$1.5569

SXT32412BB16-12.000M
Suntsu Electronics, Inc.
$0.6845
Welcome back, may I help you?