
* Images are for reference only
SXT32412EE17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE17-14.31818M
- JLCPCB Part #
- C5958890
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12pF 14.31818MHz ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2138
200+
$0.4849
500+
$0.4689
1000+
$0.4608
Related Products

SXT32412EE27-14.31818M
Suntsu Electronics, Inc.
$1.2170

SXT22417EE17-14.31818M
Suntsu Electronics, Inc.
$1.3952

SXT32417ED17-14.31818M
Suntsu Electronics, Inc.
$0.8108

SXT3248FD27-36.000M
Suntsu Electronics, Inc.
$1.7372

SXT3248FE48-11.0592M
Suntsu Electronics, Inc.
$0.9601

SXT32410CC17-13.560M
Suntsu Electronics, Inc.
$0.5234
Welcome back, may I help you?