
* Images are for reference only
SXT32411CC07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CC07-18.432M
- JLCPCB Part #
- C5958645
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11pF 18.432MHz 70Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6961
200+
$0.2788
500+
$0.2691
1000+
$0.2643
Related Products

SXT32411CC17-18.432M
Suntsu Electronics, Inc.
$0.7042

SXT32415CC07-18.432M
Suntsu Electronics, Inc.
$0.6832

SXT32417CC07-18.432M
Suntsu Electronics, Inc.
$0.6832

SXT3248BB16-40.000M
Suntsu Electronics, Inc.
$1.1457

FL2400075
Diodes Incorporated
$0.7574

SXT32418CA38-13.000M
Suntsu Electronics, Inc.
$0.9104
Welcome back, may I help you?