
* Images are for reference only
SXT32412CC38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CC38-38.400M
- JLCPCB Part #
- C5958622
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 38.4MHz 40Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8615
200+
$0.3453
500+
$0.3324
1000+
$0.3275
Related Products

SXT22412CC38-38.400M
Suntsu Electronics, Inc.
$1.2922

SXT32412EC38-38.400M
Suntsu Electronics, Inc.
$1.1260

SXT32419CC38-38.400M
Suntsu Electronics, Inc.
$1.4002

SXT32418CA07-52.000M
Suntsu Electronics, Inc.
$0.9582

SXT3248EA17-22.1184M
Suntsu Electronics, Inc.
$1.3131

7M-24.000MEEE-T
TXC Corp
$1.2422
Welcome back, may I help you?