
* Images are for reference only
SXT32411AA07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411AA07-22.1184M
- JLCPCB Part #
- C5958100
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11pF 22.1184MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0893
200+
$0.4351
500+
$0.4206
1000+
$0.4125
Related Products

SXT32421AA07-22.1184M
Suntsu Electronics, Inc.
$0.9104

SXT32411DA07-22.1184M
Suntsu Electronics, Inc.
$1.2617

SXT32411CA07-22.1184M
Suntsu Electronics, Inc.
$1.1231

7V-13.000MAAE-T
TXC Corp
$0.6816

SXT32416AA38-16.000M
Suntsu Electronics, Inc.
$0.8041

SXT32417CB48-26.000M
Suntsu Electronics, Inc.
$0.8508
Welcome back, may I help you?