
* Images are for reference only
SXT32410FE48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FE48-12.000M
- JLCPCB Part #
- C5958052
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 10pF 12MHz ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9441
200+
$0.3777
500+
$0.3647
1000+
$0.3583
Related Products

SXT32418FE48-12.000M
Suntsu Electronics, Inc.
$1.3120

SXT32410FE48-32.000M
Suntsu Electronics, Inc.
$1.0441

SXT22410FE48-12.000M
Suntsu Electronics, Inc.
$1.0619

SXT32417BB16-11.0592M
Suntsu Electronics, Inc.
$0.6504

SXT32418EA38-24.576M
Suntsu Electronics, Inc.
$0.8698

SXT32416CB38-13.560M
Suntsu Electronics, Inc.
$0.5874
Welcome back, may I help you?