
* Images are for reference only
SXT32410DA48-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DA48-19.6608M
- JLCPCB Part #
- C5957386
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 19.6608MHz 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9836
200+
$0.3925
500+
$0.3796
1000+
$0.3731
Related Products

SXT32416DA48-19.6608M
Suntsu Electronics, Inc.
$0.7947

SXT32420DA48-19.6608M
Suntsu Electronics, Inc.
$0.7947

SXT32410DB48-19.6608M
Suntsu Electronics, Inc.
$0.9869

SXT32410DD16-16.384M
Suntsu Electronics, Inc.
$1.1936

SXT32414AA16-50.000M
Suntsu Electronics, Inc.
$0.5556

C3E-16.000-18-3030-X-M
AKER
$0.7058
Welcome back, may I help you?