
* Images are for reference only
SXT2248FD38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FD38-25.000M
- JLCPCB Part #
- C5953288
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 25MHz 80Ω 8pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3810
200+
$0.5508
500+
$0.5330
1000+
$0.5234
Related Products

SXT2248FE38-25.000M
Suntsu Electronics, Inc.
$0.7204

SXT2248DD38-25.000M
Suntsu Electronics, Inc.
$1.2534

SXT2248FD38-24.000M
Suntsu Electronics, Inc.
$1.3810

SXT22417CA48-12.288M
Suntsu Electronics, Inc.
$0.8609

SXT2248ED16-20.000M
Suntsu Electronics, Inc.
$1.3551

SXT22413BB16-14.7456M
Suntsu Electronics, Inc.
$0.6526
Welcome back, may I help you?