
* Images are for reference only
SXT2248DA48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA48-20.000M
- JLCPCB Part #
- C5952598
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 20MHz 80Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2615
200+
$0.5033
500+
$0.4872
1000+
$0.4791
Related Products

SXT2248DA48-30.000M
Suntsu Electronics, Inc.
$1.2615

SXT2248AA48-20.000M
Suntsu Electronics, Inc.
$1.1728

SXT2248DD48-20.000M
Suntsu Electronics, Inc.
$1.3051

SXT22413CB16-37.400M
Suntsu Electronics, Inc.
$1.0599

SXT22412FC27-40.000M
Suntsu Electronics, Inc.
$1.3631

NX2520SA-26.000000MHZ-B9
NDK
$0.8566
Welcome back, may I help you?