
* Images are for reference only
BC020-20-A-0200-0300-L-G
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC020-20-A-0200-0300-L-G
- JLCPCB Part #
- C5952587
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 1mm 1x20P 20P 250V 2mm 3mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2319
10+
$3.6471
30+
$3.2985
100+
$2.9466
500+
$2.7843
1000+
$2.7120
Related Products

BC020-22-A-0200-0300-L-G
Global Connector Technology
$3.3772

BC020-28-A-0200-0300-L-G
Global Connector Technology
$3.8849

BC020-10-A-0200-0300-L-G
Global Connector Technology
$1.8573

SMH100-LPPE-D21-ST-BK
Sullins Connector Solutions
$6.3366

SMH100-LPSE-S23-ST-BK
Sullins Connector Solutions
$7.5078

SMH150-LPPE-D46-ST-BK
Sullins Connector Solutions
$13.1278
Welcome back, may I help you?