
* Images are for reference only
SXT22421CB17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CB17-16.384M
- JLCPCB Part #
- C5952409
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16.384MHz 21pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0681
200+
$0.4257
500+
$0.4128
1000+
$0.4048
Related Products

SXT22421DB17-16.384M
Suntsu Electronics, Inc.
$1.1420

SXT22421CB16-16.384M
Suntsu Electronics, Inc.
$1.0633

SXT22421CA17-16.384M
Suntsu Electronics, Inc.
$1.0424

SXT22417CA48-13.000M
Suntsu Electronics, Inc.
$0.9091

SXT22420DC16-14.31818M
Suntsu Electronics, Inc.
$1.2656

SXT22420BB38-25.000M
Suntsu Electronics, Inc.
$0.8127
Welcome back, may I help you?