
* Images are for reference only
SXT2248BB16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BB16-27.120M
- JLCPCB Part #
- C5952355
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 27.12MHz 80Ω 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1028
200+
$0.4408
500+
$0.4263
1000+
$0.4182
Related Products

SXT2248DB16-27.120M
Suntsu Electronics, Inc.
$1.1690

SXT2248EB16-27.120M
Suntsu Electronics, Inc.
$1.2239

SXT2248BB17-27.120M
Suntsu Electronics, Inc.
$1.1044

SXT22414AA07-25.000M
Suntsu Electronics, Inc.
$0.6604

SXT22422CC16-50.000M
Suntsu Electronics, Inc.
$1.3482

SXT22418CB17-30.000M
Suntsu Electronics, Inc.
$2.3574
Welcome back, may I help you?