
* Images are for reference only
SXT22418DD38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD38-27.000M
- JLCPCB Part #
- C5951099
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 27MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2665
200+
$0.5060
500+
$0.4883
1000+
$0.4802
Related Products

SXT22418DD38-25.000M
Suntsu Electronics, Inc.
$0.7413

SXT22417DD38-27.000M
Suntsu Electronics, Inc.
$1.4438

SXT22410FD38-27.000M
Suntsu Electronics, Inc.
$2.4637

SXT2248DD48-25.000M
Suntsu Electronics, Inc.
$0.7187

SXT22411DA27-16.384M
Suntsu Electronics, Inc.
$1.1247

SXT22417DD48-26.000M
Suntsu Electronics, Inc.
$0.8250
Welcome back, may I help you?