
* Images are for reference only
SXT22419CA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CA27-24.000M
- JLCPCB Part #
- C5950912
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 24MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9513
200+
$0.3796
500+
$0.3667
1000+
$0.3618
Related Products

SXT21419CA27-24.000M
Suntsu Electronics, Inc.
$1.3018

SXT22419CB27-24.000M
Suntsu Electronics, Inc.
$0.9449

SXT22419CA27-25.000M
Suntsu Electronics, Inc.
$0.7204

SXT22416DD27-14.7456M
Suntsu Electronics, Inc.
$0.9352

SXT22420CB27-16.384M
Suntsu Electronics, Inc.
$1.0773

SXT22421BA38-13.000M
Suntsu Electronics, Inc.
$0.8916
Welcome back, may I help you?