
* Images are for reference only
SXTHM212CA164-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM212CA164-12.000M
- JLCPCB Part #
- C5947254
- Package
- HC-49S-SMD
- Description
- -10℃~+60℃ 12MHz 12pF 60Ω ±25ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3616
200+
$0.1443
500+
$0.1394
1000+
$0.1372
Related Products

SXTHM212CA164-16.000M
Suntsu Electronics, Inc.
$0.3545

SXTHM212FA164-12.000M
Suntsu Electronics, Inc.
$0.4140

SXTHM212CC164-12.000M
Suntsu Electronics, Inc.
$0.3711

SXTHM218FD174-24.000M
Suntsu Electronics, Inc.
$0.9958

ATS600ASM-1
CTS Electronic Components
$0.6462

GL098F23CET
CTS Electronic Components
$0.7284
Welcome back, may I help you?