
* Images are for reference only
SXT22412FC16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC16-40.000M
- JLCPCB Part #
- C5947110
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 40MHz 50Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3599
200+
$0.5427
500+
$0.5250
1000+
$0.5153
Related Products

SXT22412FA16-40.000M
Suntsu Electronics, Inc.
$0.6525

SXT22412FE16-40.000M
Suntsu Electronics, Inc.
$0.6865

SXT22412FC16-30.000M
Suntsu Electronics, Inc.
$0.8609

ECS-320-10-36Q-AES-TR
ECS
$1.1548

SXT22419DA16-27.000M
Suntsu Electronics, Inc.
$1.3180

SXT22417EE16-13.000M
Suntsu Electronics, Inc.
$1.0175
Welcome back, may I help you?