
* Images are for reference only
SXT22412AA27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412AA27-40.000M
- JLCPCB Part #
- C5946586
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 40MHz 50Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1226
200+
$0.4478
500+
$0.4333
1000+
$0.4252
Related Products

SXT22412CA27-40.000M
Suntsu Electronics, Inc.
$1.1645

SXT22412BA27-40.000M
Suntsu Electronics, Inc.
$1.1355

SXT22412AA27-30.000M
Suntsu Electronics, Inc.
$0.7103

SXT22421DB38-37.400M
Suntsu Electronics, Inc.
$1.0968

SXT2248DB48-38.400M
Suntsu Electronics, Inc.
$1.3722

SXT22412EC38-30.000M
Suntsu Electronics, Inc.
$0.8198
Welcome back, may I help you?