
* Images are for reference only
SXT22411CC48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CC48-50.000M
- JLCPCB Part #
- C5946346
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 11pF 50MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3568
200+
$0.5411
500+
$0.5234
1000+
$0.5153
Related Products

SXT22416CC48-50.000M
Suntsu Electronics, Inc.
$1.3568

SXT22414CC48-50.000M
Suntsu Electronics, Inc.
$1.3568

SXT22413CC48-50.000M
Suntsu Electronics, Inc.
$1.3568

SXT22417DB48-18.432M
Suntsu Electronics, Inc.
$1.1839

SXT2248BA38-38.400M
Suntsu Electronics, Inc.
$1.2776

SXT22413CB16-16.000M
Suntsu Electronics, Inc.
$1.4827
Welcome back, may I help you?