
* Images are for reference only
SXT22412DA38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA38-40.000M
- JLCPCB Part #
- C5946190
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 40MHz 50Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2050
200+
$0.4820
500+
$0.4660
1000+
$0.4579
Related Products

SXT22410DA38-40.000M
Suntsu Electronics, Inc.
$2.1561

SXT22412DD38-40.000M
Suntsu Electronics, Inc.
$1.2468

SXT22412AA38-40.000M
Suntsu Electronics, Inc.
$1.1215

SXT22410BB48-40.000M
Suntsu Electronics, Inc.
$0.7166

SXT22417DB17-19.200M
Suntsu Electronics, Inc.
$1.2436

SXT22410EC17-24.000M
Suntsu Electronics, Inc.
$1.4171
Welcome back, may I help you?