
* Images are for reference only
SXT22410FC17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FC17-27.120M
- JLCPCB Part #
- C5945759
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 27.12MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6301
200+
$0.6508
500+
$0.6298
1000+
$0.6186
Related Products

SXT22410FA17-27.120M
Suntsu Electronics, Inc.
$1.5963

SXT32410FC17-27.120M
Suntsu Electronics, Inc.
$1.1340

SXT22410DD17-27.120M
Suntsu Electronics, Inc.
$1.4948

SXT22414CB17-19.200M
Suntsu Electronics, Inc.
$1.2178

SXT22417DC16-14.7456M
Suntsu Electronics, Inc.
$0.8892

SXT22415DC17-14.7456M
Suntsu Electronics, Inc.
$0.8940
Welcome back, may I help you?