
* Images are for reference only
SXT3248CC38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CC38-14.31818M
- JLCPCB Part #
- C5945409
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 14.31818MHz 8pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7389
200+
$0.2949
500+
$0.2853
1000+
$0.2805
Related Products

SXT3248CA38-14.31818M
Suntsu Electronics, Inc.
$0.7164

SXT3248FC38-14.31818M
Suntsu Electronics, Inc.
$0.8751

SXT3248EC38-14.31818M
Suntsu Electronics, Inc.
$0.8190

SXT32418EE38-14.31818M
Suntsu Electronics, Inc.
$0.8286

SXT32421BA16-19.6608M
Suntsu Electronics, Inc.
$0.7421

XC32M4-12.000-F20NJDTK
HCI
$0.3986
Welcome back, may I help you?