
* Images are for reference only
SXT2148FA16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FA16-38.400M
- JLCPCB Part #
- C5945161
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 38.4MHz 8pF ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3206
200+
$0.5273
500+
$0.5097
1000+
$0.5017
Related Products

SXT1148FA16-38.400M
Suntsu Electronics, Inc.
$0.9536

SXT2148FA17-38.400M
Suntsu Electronics, Inc.
$1.3238

SXT2148CA16-38.400M
Suntsu Electronics, Inc.
$1.1539

SXT21417DB38-52.000M
Suntsu Electronics, Inc.
$1.8959

SA204540F35HAR
CTS Electronic Components
$1.2469

SXT2148CA16-48.000M
Suntsu Electronics, Inc.
$1.3847
Welcome back, may I help you?