
* Images are for reference only
SXT2148CA17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CA17-48.000M
- JLCPCB Part #
- C5944660
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 48MHz 60Ω 8pF ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5029
200+
$0.6009
500+
$0.5799
1000+
$0.5702
Related Products

SXT21418CA17-48.000M
Suntsu Electronics, Inc.
$1.2677

SXT2148CA07-48.000M
Suntsu Electronics, Inc.
$1.4964

SXT2148CA27-48.000M
Suntsu Electronics, Inc.
$1.3966

SXT21422AA17-22.1184M
Suntsu Electronics, Inc.
$0.9166

X2U038400B81H-EPQZ
HELE(Harmony Elec)
$0.7845

SXT21418FE48-22.1184M
Suntsu Electronics, Inc.
$1.3128
Welcome back, may I help you?