
* Images are for reference only
SXT21420BB27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BB27-27.000M
- JLCPCB Part #
- C5944203
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 20pF 27MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6520
200+
$1.0579
500+
$1.0240
1000+
$1.0062
Related Products

SXT22420BB27-27.000M
Suntsu Electronics, Inc.
$1.4100

SXT21420BB27-24.000M
Suntsu Electronics, Inc.
$1.4843

SXT21420BA27-27.000M
Suntsu Electronics, Inc.
$2.4598

SXT21411DD17-22.1184M
Suntsu Electronics, Inc.
$1.3034

SXT21410FB38-24.000M
Suntsu Electronics, Inc.
$2.7392

SXT21412ED07-18.432M
Suntsu Electronics, Inc.
$1.4084
Welcome back, may I help you?