
* Images are for reference only
SXT32420BA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA27-32.000M
- JLCPCB Part #
- C5942275
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 20pF 32MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0392
200+
$0.4160
500+
$0.4016
1000+
$0.3951
Related Products

SXT32420BA27-36.000M
Suntsu Electronics, Inc.
$1.3941

SXT32420BA07-32.000M
Suntsu Electronics, Inc.
$0.9075

SXT32420BA27-12.000M
Suntsu Electronics, Inc.
$0.9958

0132M4-12.1531F12DTNJK
HCI
$0.7019

SXT3248DD17-38.400M
Suntsu Electronics, Inc.
$1.3909

SXT32412FE16-26.000M
Suntsu Electronics, Inc.
$1.3652
Welcome back, may I help you?