
* Images are for reference only
SXT32419AA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419AA07-50.000M
- JLCPCB Part #
- C5941422
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 35Ω 50MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5493
200+
$0.2191
500+
$0.2127
1000+
$0.2094
Related Products

SXT32419AA07-40.000M
Suntsu Electronics, Inc.
$0.6476

SXT32414AA07-50.000M
Suntsu Electronics, Inc.
$0.5541

SXT32416AA07-50.000M
Suntsu Electronics, Inc.
$0.5493

NX3225GA-14.7456M-STD-CRG-1
NDK
$0.3219

QT325G-12.000MDHK-T
QST Products, LLC
$0.6395

SXT32410CC48-13.560M
Suntsu Electronics, Inc.
$0.5284
Welcome back, may I help you?