
* Images are for reference only
SXT21418BA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418BA16-18.432M
- JLCPCB Part #
- C5940466
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18.432MHz 18pF 200Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3052
200+
$0.5221
500+
$0.5044
1000+
$0.4947
Related Products

SXT21418EA16-18.432M
Suntsu Electronics, Inc.
$1.3809

SXT22418BA16-18.432M
Suntsu Electronics, Inc.
$1.1054

SXT21418BB16-18.432M
Suntsu Electronics, Inc.
$1.3133

SXT21419EC17-50.000M
Suntsu Electronics, Inc.
$1.5856

SXT21410FE48-27.120M
Suntsu Electronics, Inc.
$0.9185

SXT21418DC16-52.000M
Suntsu Electronics, Inc.
$1.9111
Welcome back, may I help you?