
* Images are for reference only
SXT32417CC16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC16-14.7456M
- JLCPCB Part #
- C5940344
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 14.7456MHz 17pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7937
200+
$0.3178
500+
$0.3065
1000+
$0.3017
Related Products

SXT32415CC16-14.7456M
Suntsu Electronics, Inc.
$0.7937

SXT32417CC17-14.7456M
Suntsu Electronics, Inc.
$0.8002

SXT32411CC16-14.7456M
Suntsu Electronics, Inc.
$1.1599

SXT3248BB48-16.000M
Suntsu Electronics, Inc.
$1.0647

FA-238 27.0000MB-C0
Seiko Epson
$0.1775

SXT32412BA38-19.6608M
Suntsu Electronics, Inc.
$1.4390
Welcome back, may I help you?