
* Images are for reference only
SXT21412FE38-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FE38-52.000M
- JLCPCB Part #
- C5939377
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 12pF 52MHz 60Ω ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0196
200+
$0.8066
500+
$0.7793
1000+
$0.7664
Related Products

SXT21412FD38-52.000M
Suntsu Electronics, Inc.
$2.0099

SXT21412FE38-25.000M
Suntsu Electronics, Inc.
$0.9158

SXT21412FE48-52.000M
Suntsu Electronics, Inc.
$2.0212

402F5001XIJR
CTS Electronic Components
$1.1070

SXT2149BA38-38.400M
Suntsu Electronics, Inc.
$1.2757

SXT2147BB27-24.000M
Suntsu Electronics, Inc.
$1.3641
Welcome back, may I help you?