
* Images are for reference only
SXT21410EA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EA16-26.000M
- JLCPCB Part #
- C5938680
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 26MHz ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1451
200+
$0.4571
500+
$0.4426
1000+
$0.4345
Related Products

SXT21410EE16-26.000M
Suntsu Electronics, Inc.
$1.1968

SXT21417BA16-26.000M
Suntsu Electronics, Inc.
$2.2369

SXT11410AA16-26.000M
Suntsu Electronics, Inc.
$0.9659

SXT21411BB48-16.384M
Suntsu Electronics, Inc.
$1.0353

SXT21412CB27-38.400M
Suntsu Electronics, Inc.
$1.0967

SXT21412FC07-24.000M
Suntsu Electronics, Inc.
$1.6200
Welcome back, may I help you?